Hauber Elektronik Vibration Sensor, 64mm/s Max, 25 mA Max, 30V Max, 1 → 1000 Hz, -40°C → +125°C

小計(1 件)*

HK$6,975.36

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年1月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,975.36

* 參考價格

RS庫存編號:
275-2323
製造零件編號:
HE100.01.64.01.00.00.020
製造商:
Hauber Elektronik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hauber Elektronik

Maximum Shock / Vibration

64mm/s

Maximum Current

25 mA

Maximum DC Voltage

30V

Switching Frequency

1 → 1000 Hz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

不適用

COO (Country of Origin):
DE
The Hauber-Electronik GmbH HE100-type vibration monitoring unit is used to measure and monitor absolute bearing vibrations in machines and mechanical systems. Its main fields of application are Fans, ventilators, blowers, electric motors, pumps, centrifug

Operating principle is two wire system
Interference free DC signals

相关链接