小計(1 件)*
HK$2,305.70
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
- 加上 6 件從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,305.70 |
* 參考價格
- RS庫存編號:
- 829-6145
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Sub Type | Drill Vice | |
| Product Type | Vice | |
| Jaw Width | 100mm | |
| Jaw Opening | 100mm | |
| Jaw Depth | 32mm | |
| Mount Type | Bolt | |
| Weight | 7.8kg | |
| Width | 100mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Sub Type Drill Vice | ||
Product Type Vice | ||
Jaw Width 100mm | ||
Jaw Opening 100mm | ||
Jaw Depth 32mm | ||
Mount Type Bolt | ||
Weight 7.8kg | ||
Width 100mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TR
RS PRO Drill Vice x 32.5 mm 100 mm x 100 mm, 7.8 kg
Keep material firmly in place as you drill with this heavy-duty RS PRO vice. It's made from a robust cast iron frame and comes with a hardened steel alloy jaw for extra clamping strength. The base rotates 360° for maximum comfort and flexibility while you work and has moulded mounting holes for bolting it securely to your bench.
The vice is easy to set up or open and tighten to requirements. It has handles for moving the base into position and for adjusting the screw mechanism on the jaw. The square-shaped anvil is suitable for a range of uses including cutting, shaping and assembling. Swivel vices are used by professionals such as carpenters, engineers and mechanics. They're also used by DIY enthusiasts and hobbyists.
Features and Benefits
• Drill vice
• Jaw depth of 32.5 mm
• Jaw opening of up to 100 mm
• Jaw width of 100 mm
• Bolt mounted
• Weight of 7.8 kg
相关链接
- RS PRO Drill Vice x 32 mm 100 mm x 100 mm, 5.35 kg
- RS PRO Drill Vice x 32 mm 125 mm x 125 mm, 7.9 kg
- RS PRO Drill Vice x 32 mm 80 mm x 80 mm, 4.5 kg
- SAM Drill Vice x 95 mm 100 mm, 6.5 kg
- Stanley Bench Vice x 85 mm x 100 mm, 13 kg
- Irwin Bench Vice x 70 mm 100 mm x 120 mm, 15 kg
- Irwin Bench Vice x 50 mm 100 mm x 80 mm, 3.9 kg
- SAM Multi-Intervention Vice 100 mm x 130 mm, 6 kg