小計(1 件)*
HK$1,474.40
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,474.40 |
* 參考價格
- RS庫存編號:
- 834-8202
- 製造零件編號:
- 9-251-ESD
- 製造商:
- Bernstein
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bernstein | |
| Product Type | Vice | |
| Sub Type | Bench Vice | |
| Jaw Opening | 70mm | |
| Mount Type | Clamp | |
| Weight | 1kg | |
| Width | 170mm | |
| Standards/Approvals | No | |
| Length | 220mm | |
| Height | 75mm | |
| 選取全部 | ||
|---|---|---|
品牌 Bernstein | ||
Product Type Vice | ||
Sub Type Bench Vice | ||
Jaw Opening 70mm | ||
Mount Type Clamp | ||
Weight 1kg | ||
Width 170mm | ||
Standards/Approvals No | ||
Length 220mm | ||
Height 75mm | ||
豁免
- COO (Country of Origin):
- IT
SPANNFIX ESD Clamping Vice
Professional heavy duty SPANNFIX ESD clamping vices from Bernstein. Designed for flexibility, strength and simplicity.
Strong, durable design ideal for metal and wood working applications
Ball and socket joint design is easily rotatable in all directions
Ball power can be adjusted easily via a screw underneath the joint
Black powder coated Aluminium casting with surface-refined steel parts for long life and durability
Surface resistance between 107 and 108 Ω ensuring a safe dissipation of static charges
相关链接
- Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 1.53 kg
- Bernstein Bench Vice x 38 mm 50 mm x 70 mm, 560 g
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.5 kg
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 1.3 kg
- SAM Bench Vice 63 mm x 70 mm, 1.4 kg
- Irwin Bench Vice x 70 mm 100 mm x 120 mm, 15 kg
- Bernstein Ball Joint Vice x 38 mm 50 mm x 70 mm, 560 g
- Irwin Bench Vice x 75 mm, 1.9 kg