onsemi NCP81568MNTXG 48-Pin 4.75 V 5.25 V

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 組,共 2 件)*

HK$37.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2,500 件從 2026年3月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每膠帶*
2 +HK$18.85HK$37.70

* 參考價格

包裝方式:
RS庫存編號:
333-412
製造零件編號:
NCP81568MNTXG
製造商:
onsemi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

onsemi

Product Type

Voltage Controller

Number of Channels

1

Pin Count

48

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

5.25V

Series

NCP8156

Height

1mm

Length

6mm

Width

6 mm

Standards/Approvals

RoHS

Automotive Standard

No

Maximum Operating Temperature

125°C

COO (Country of Origin):
TH
The ON Semiconductor Single-Phase Voltage Regulator is a high-performance, low-bias current, regulator with integrated power MOSFETs intended to support a wide range of computing applications. Operating in high switching frequency allows employing small size inductor and capacitors. The controller makes use of onsemi’s patented high performance RPM operation. RPM control maximizes transient response while allowing for smooth transitions between discontinuous-frequency-scaling operation and continuous-mode full-power operation.

Externally Programmable Droop Gain

QFN48 package

Ultrasonic Operation

Pb free

相关链接