Infineon IR35201MTRPBF, Buck Controller 2-Channel 56-Pin, QFN
- RS庫存編號:
- 219-6024
- 製造零件編號:
- IR35201MTRPBF
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加15000件可節省HK$16,785.00
查看批量定價選項小計(1 卷,共 3000 件)*
HK$111,918.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 3000 - 12000 | HK$37.306 | HK$111,918.00 | - |
| 15000 + | HK$36.187 | HK$108,561.00 | HK$16,785.00 |
* 參考價格
- RS庫存編號:
- 219-6024
- 製造零件編號:
- IR35201MTRPBF
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Buck Controller | |
| Sub Type | Buck Controller | |
| Switching Frequency | 2MHz | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 56 | |
| Height | 850μm | |
| Standards/Approvals | No | |
| Series | IR35201MTRPBF | |
| Length | 7mm | |
| Automotive Standard | No | |
| Minimum Input Voltage | 2.9V | |
| Maximum Input Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Buck Controller | ||
Sub Type Buck Controller | ||
Switching Frequency 2MHz | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 56 | ||
Height 850μm | ||
Standards/Approvals No | ||
Series IR35201MTRPBF | ||
Length 7mm | ||
Automotive Standard No | ||
Minimum Input Voltage 2.9V | ||
Maximum Input Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
The Infineon IR35201 is a dual-loop digital multi-phase buck controller designed for CPU voltage regulation, and is fully compliant with Intel®, VR12 Rev 1.7, VR12.5 Rev 1.5, IMVP8 2 Rev 1.2, and AMD SVI2 REV 1.06 specifications
IR Efficiency Shaping Features including Dynamic
Phase Control and Automatic Power State Switching
Programmable 1-phase or 2-phase operation for Light
Loads and Active Diode Emulation for very Light Loads
IR Adaptive Transient Algorithm (ATA) on both loops
minimizes output bulk capacitors and system cost
Auto-Phase Detection with PID Coefficient autoscaling
Fault Protection: OVP, UVP, OCP, OTP, CAT_FLT
I2C/SMBus/PMBus system interface for reporting of
Temperature, Voltage, Current & Power telemetry for
both loops
相关链接
- Infineon IR35201MTRPBF QFN
- Infineon IR38064MTRPBF QFN
- Infineon IR35204MTRPBF QFN
- Microchip Boost 35 A QFN 28-Pin
- Microchip MCP19214-E/MQ Boost 35 A QFN 28-Pin
- Infineon CY7C68013A-56LTXC 1-Channel 480 Mbps USB 3 V, 56-Pin QFN
- STMicroelectronics L3751PUR Buck Controller 60V 1 MHz, QFN 20-Pin
- Infineon IR38060MTRPBF Voltage 2.8 V 26-Pin, QFN