Infineon, Quasi Resonant 5-Channel 8-Pin, DIP
- RS庫存編號:
- 222-4805
- 製造零件編號:
- ICE2QR0665XKLA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 50 件)*
HK$802.50
訂單超過 HK$250.00 免費送貨
有庫存
- 1,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* |
|---|---|---|
| 50 - 100 | HK$16.05 | HK$802.50 |
| 150 - 200 | HK$15.432 | HK$771.60 |
| 250 + | HK$15.238 | HK$761.90 |
* 參考價格
- RS庫存編號:
- 222-4805
- 製造零件編號:
- ICE2QR0665XKLA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | AC/DC Converter | |
| Sub Type | Quasi Resonant | |
| Mount Type | Through Hole | |
| Package Type | DIP | |
| Pin Count | 8 | |
| Maximum Duty Cycle | 50% | |
| Height | 7.8mm | |
| Length | 9.77mm | |
| Series | ICE2QR0665 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Minimum Input Voltage | -0.3V | |
| Maximum Input Voltage | 27V | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -25°C | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type AC/DC Converter | ||
Sub Type Quasi Resonant | ||
Mount Type Through Hole | ||
Package Type DIP | ||
Pin Count 8 | ||
Maximum Duty Cycle 50% | ||
Height 7.8mm | ||
Length 9.77mm | ||
Series ICE2QR0665 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Minimum Input Voltage -0.3V | ||
Maximum Input Voltage 27V | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -25°C | ||
The Infineon integrated power management IC with 650V avalanche rugged CoolMOS™, startup cell and QR current mode flyback PWM controller in DIP-8 package. Capable for 42.5W SMPS design. The quasi QR CoolSET™ series continues to deliver design agility and miniaturization. Upon the successful F3 CoolSET™, this new series offer the possibility of higher efficiency and better EMI performance. The digital frequency reduction feature score a very stable operation with decreasing load change, and the fold-back correction keep the maximum power limits within tolerance desired by SMPS designers. The active burst mode operation during low power consumption, remains market leaders in providing best-in-class power consumption during standby
Higher efficiency
low EMI noise
low standby power, etc.