Renesas Electronics ISL6744AAUZ 8-Pin 9 V 20V
- RS庫存編號:
- 264-0640
- 製造零件編號:
- ISL6744AAUZ
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$34.00
查看批量定價選項小計(1 包,共 2 件)*
HK$67.50
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 916 個,準備發貨
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | HK$33.75 | HK$67.50 | - |
| 10 - 48 | HK$30.35 | HK$60.70 | HK$34.00 |
| 50 - 98 | HK$29.80 | HK$59.60 | HK$197.50 |
| 100 - 248 | HK$29.25 | HK$58.50 | HK$450.00 |
| 250 + | HK$28.65 | HK$57.30 | HK$1,275.00 |
* 參考價格
- RS庫存編號:
- 264-0640
- 製造零件編號:
- ISL6744AAUZ
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Product Type | Voltage Controller | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 20V | |
| Height | 1.1mm | |
| Length | 3mm | |
| Series | ISL6744A | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Product Type Voltage Controller | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 20V | ||
Height 1.1mm | ||
Length 3mm | ||
Series ISL6744A | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics voltage controllers is a low cost, primary side, double-ended controller intended for applications using full and half-bridge topologies for unregulated DC/DC converters. It is a voltage-mode PWM controller designed for half-bridge and full-bridge power supplies. It provides precise switching frequency control, adjustable soft-start, precise dead time control with dead times, and overcurrent shutdown.
Adjustable oscillator frequency
Internal over-temperature protection
Input undervoltage protection
相关链接
- Renesas Electronics ISL6744AAUZ 8-Pin 9 V 20V
- Renesas Electronics 8-Pin 9 V 20V
- Renesas Electronics ISL6744AABZ 8-Pin 9 V 20V
- Renesas Electronics ISL6146BFRZ 3 V 20V
- Renesas Electronics 3 V 20V
- Renesas Electronics ISL6146BFRZ-T7A 3 V 20V
- Renesas Electronics ISL61861BIBZ 8-Pin 3 V 6.5V
- Renesas Electronics 12.5 MHz, 8-Pin 20V SOIC