STMicroelectronics Adjustable Shunt Voltage Reference 1 % 3-Pin SOT-23-5, TS431AILT

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加100件可節省HK$11.60

查看批量定價選項

小計(1 組,共 25 件)*

HK$57.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2,925 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
節省
25 - 75HK$2.308HK$57.70-
100 - 225HK$2.192HK$54.80HK$11.60
250 - 475HK$2.032HK$50.80HK$69.00
500 - 975HK$1.868HK$46.70HK$220.00
1000 +HK$1.80HK$45.00HK$508.00

* 參考價格

包裝方式:
RS庫存編號:
151-869
製造零件編號:
TS431AILT
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Voltage Reference

Package Type

SOT-23-5

Reference Voltage

6V

Reference Type

Adjustable

Initial Accuracy

1 %

Mount Type

Surface

Topology

Shunt

Minimum Operating Temperature

40°C

Pin Count

3

Maximum Operating Temperature

125°C

Length

3mm

Standards/Approvals

RoHS

Series

TS4

Height

1.45mm

Automotive Standard

No

The STMicroelectronics Adjustable Shunt Voltage Reference features a output voltage that can be set to any Value between Vref (1.24 V) and 6 V using two external resistors. It is able to operate at a lower voltage i.e. 1.24 V and lower cathode current than the widely used TL431 and TL1431 shunt voltage reference. When driving an optocoupler, it is particularly suitable for regulating 3.3 V switching power supplies.

AEC Q100 qualified

ESD protection

100 ppm/°C maximum temperature coefficient

Low output impedance of 0.2 Ω

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。