Texas Instruments Adjustable Precision Voltage Reference 1 % 3-Pin PDIP-8, TL431ACP
- RS庫存編號:
- 252-0756
- 製造零件編號:
- TL431ACP
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省HK$3.80
查看批量定價選項小計(1 包,共 25 件)*
HK$64.50
訂單超過 HK$250.00 免費送貨
正在逐步停售
- 最終 1,975 個,準備發貨
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 25 - 25 | HK$2.58 | HK$64.50 | - |
| 50 - 75 | HK$2.504 | HK$62.60 | HK$3.80 |
| 100 - 225 | HK$2.44 | HK$61.00 | HK$14.00 |
| 250 - 475 | HK$2.40 | HK$60.00 | HK$45.00 |
| 500 + | HK$2.356 | HK$58.90 | HK$112.00 |
* 參考價格
- RS庫存編號:
- 252-0756
- 製造零件編號:
- TL431ACP
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Product Type | Precision Voltage Reference | |
| Package Type | PDIP-8 | |
| Reference Type | Adjustable | |
| Initial Accuracy | 1 % | |
| Temperature Coefficient | 48 ppm/°C | |
| Mount Type | Through Hole | |
| Output Current | 100mA | |
| Maximum Input Voltage | 17mV | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | TLA431 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Product Type Precision Voltage Reference | ||
Package Type PDIP-8 | ||
Reference Type Adjustable | ||
Initial Accuracy 1 % | ||
Temperature Coefficient 48 ppm/°C | ||
Mount Type Through Hole | ||
Output Current 100mA | ||
Maximum Input Voltage 17mV | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series TLA431 | ||
Automotive Standard No | ||
相关链接
- Texas Instruments Adjustable Precision Voltage Reference 1 % 3-Pin PDIP-8, TL431ACP
- Texas Instruments Adjustable Shunt Precision Voltage Reference 1 % 3-Pin SOT-23
- Texas Instruments Adjustable Precision Voltage Reference 2 % 3-Pin SOT-23-3, TL431IDBZT
- Texas Instruments Adjustable Shunt Precision Voltage Reference 1 % 3-Pin SOT-23, TLVH431AIDBZR
- Texas Instruments Adjustable Precision Voltage Reference 2 mV SC-70-5, LM4041CIM7-ADJ/NOPB
- Texas Instruments Precision Precision Voltage Reference 0.1 % SOIC, REF102BU
- Texas Instruments Precision Precision Voltage Reference 0.05 % 8-Pin CFP8
- Texas Instruments Precision Precision Voltage Reference 0.05 % 8-Pin SOIC, REF5010ID