STMicroelectronics L99VR02XP, Linear Voltage Regulator 40V 36-Pin
- RS庫存編號:
- 333-582
- 製造零件編號:
- L99VR02XP
- 製造商:
- STMicroelectronics
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 333-582
- 製造零件編號:
- L99VR02XP
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | Surface | |
| Quiescent Current | 1μA | |
| Pin Count | 36 | |
| Standards/Approvals | ISO 26262 | |
| Series | L99VR02XP | |
| Minimum Input Voltage | 2.15V | |
| Maximum Operating Temperature | 175°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Linear Voltage Regulator | ||
Mount Type Surface | ||
Quiescent Current 1μA | ||
Pin Count 36 | ||
Standards/Approvals ISO 26262 | ||
Series L99VR02XP | ||
Minimum Input Voltage 2.15V | ||
Maximum Operating Temperature 175°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- IT
相关链接
- STMicroelectronics L99VR02XP-TR Voltage Regulator 2.15V PowerSSO-36 36-Pin
- STMicroelectronics Voltage Regulator 2.15V PowerSSO-36 36-Pin
- Infineon, Linear Voltage Regulator 40V 14-Pin
- Infineon TLS820D2ELVSEXUMA2, Linear Voltage Regulator 40V 14-Pin
- Infineon TLF80511EJV50XUMA1, Linear Voltage Regulator 40V 8-Pin
- Infineon TLF80511EJV33XUMA1, Linear Voltage Regulator 40V 8-Pin
- STMicroelectronics LDQ40PU50RY, Voltage Regulator 40V 6-Pin
- STMicroelectronics LDL40PUR, Voltage Regulator 40V 6-Pin