Microchip LM2574-12YN, 1-Channel Buck, Voltage Regulator, 500 mA, 37V 52 kHz, PDIP 8-Pin
- RS庫存編號:
- 649-405
- 製造零件編號:
- LM2574-12YN
- 製造商:
- Microchip
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$56.20
訂單超過 HK$250.00 免費送貨
有庫存
- 310 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 45 | HK$11.24 | HK$56.20 |
| 50 - 245 | HK$10.78 | HK$53.90 |
| 250 - 495 | HK$8.90 | HK$44.50 |
| 500 + | HK$8.64 | HK$43.20 |
* 參考價格
- RS庫存編號:
- 649-405
- 製造零件編號:
- LM2574-12YN
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Regulator Type | Buck | |
| Product Type | Voltage Regulator | |
| Output Voltage | 37V | |
| Number of Outputs | 1 | |
| Switching Frequency | 52kHz | |
| Polarity | Positive | |
| Quiescent Current | 10mA | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Output Current | 500mA | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Width | 0.3in | |
| Length | 0.38in | |
| Series | LM2574 | |
| Standards/Approvals | No | |
| Height | 135μm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 4V | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Regulator Type Buck | ||
Product Type Voltage Regulator | ||
Output Voltage 37V | ||
Number of Outputs 1 | ||
Switching Frequency 52kHz | ||
Polarity Positive | ||
Quiescent Current 10mA | ||
Package Type PDIP | ||
Pin Count 8 | ||
Output Current 500mA | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Width 0.3in | ||
Length 0.38in | ||
Series LM2574 | ||
Standards/Approvals No | ||
Height 135μm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 4V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 52kHz Simple 0.5A Buck Regulator is easy to use fixed and adjustable switching voltage regulators. It contains all of the active circuitry necessary to construct a stepdown (buck) switching regulator and requires a minimum of external components.
Guaranteed 0.5A output current
Wide input voltage, up to 40V
Thermal shutdown and current limit protection
Requires only 4 external components
相关链接
- Microchip LM2574-3.3YN Voltage Regulator 37V 52 kHz, 8-Pin PDIP 8-Pin
- Microchip LM2576WU Voltage Regulator 37V 52 kHz, TO-252 5-Pin
- Microchip LM2575-5.0WU-TR Voltage Regulator 37V 52 kHz, TO-220 5-Pin
- Microchip LM2575-3.3WT Voltage Regulator 37V 52 kHz, TO-220 5-Pin
- Microchip LM2576-12WU-TR Voltage Regulator 37V 52 kHz, 5-Lead TO-220 5-Pin
- Texas Instruments LM2575SX-ADJ/NOPB Buck 1 A TO-263 5-Pin
- Texas Instruments LM2576SX-5.0/NOPB Buck 3 A TO-263 5-Pin
- Texas Instruments LM2576SX-ADJ/NOPB Buck 3 A TO-263 5-Pin