暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 165-7559
- 製造零件編號:
- L4940V85
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 1.5A to 2A
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
相关链接
- STMicroelectronics LDK320AU50R, Voltage Regulator 18V
- STMicroelectronics LDK320AM33R, Voltage Regulator 18V
- STMicroelectronics LDK320M-R, Voltage Regulator 18V
- STMicroelectronics, Voltage Regulator 5.5V 4-Pin
- STMicroelectronics LDLN050PU18R, Voltage Regulator 6.5V 8-Pin
- STMicroelectronics LDLN050PUR, Voltage Regulator 6.5V 8-Pin
- STMicroelectronics LD39030DTPU12R, Voltage Regulator 5.5V 4-Pin
- STMicroelectronics LD1086D2MTR, Voltage Regulator 30V 8-Pin