onsemi NCP167AMX330TBG, Voltage Regulator 5.5V XDFN 4-Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加6000件可節省2%

查看批量定價選項

小計(1 卷,共 3000 件)*

HK$5,508.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
3000 - 3000HK$1.836HK$5,508.00-
6000 - 9000HK$1.799HK$5,397.002%
12000 +HK$1.763HK$5,289.003%

* 參考價格

RS庫存編號:
185-8072
製造零件編號:
NCP167AMX330TBG
製造商:
onsemi
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

onsemi

Product Type

Voltage Regulator

Package Type

XDFN

Polarity

Positive

Mount Type

Surface

Quiescent Current

18μA

Pin Count

4

Standards/Approvals

No

Width

1mm

Height

380μm

Length

1mm

Series

NCP167

Maximum Input Voltage

5.5V

Minimum Input Voltage

1.9V

Maximum Operating Temperature

150°C

Automotive Standard

No

COO (Country of Origin):
TH
The NCP167 is an LDO (Low Dropout Regulator) capable of supplying 700 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP167 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 μF input and a 1 μF output ceramic capacitor. It is available in two thickness ultra−small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP), XDFN−4 0.65P, 1 mm x 1 mm packages.

Ultra High PSRR 85dB at 1 kHz, 63dB at 100 kHz

Ultra Low Output Noise 8.5 μVRMS

Ultra Low Quiescent current 12 μA

Operating Input Voltage Range 1.9V to 5.5V

Very Low Dropout 210mV at 700mA

Available in CSP4 0.35P and XDFN4 0.65P package

Excellent for power sensitive device like Wi-Fi module

Very well suited for noise sensitive application

Improved efficiency during light load conditions

Suitable for battery powered device

Low power dissipation at full load

Great for space constraint application

Applications

A/D and D/A Converters Power supply

Audio codec

Battery Powered Equipment

Camera module

RF Modules

WiGig Power Supply

LP5907 or LP5912 Upgrade

End Products

Cameras and camcoders

Smartphones

Tablets

Wireless Routers

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。