Renesas Electronics ISL85418FRZ-T7A Buck, Buck Converter, 800 mA, 12V 500 kHz 12-Pin
- RS庫存編號:
- 256-1668
- 製造零件編號:
- ISL85418FRZ-T7A
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 256-1668
- 製造零件編號:
- ISL85418FRZ-T7A
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Regulator Type | Buck | |
| Product Type | Buck Converter | |
| Output Voltage | 12V | |
| Switching Frequency | 500kHz | |
| Quiescent Current | 80μA | |
| Output Current | 800mA | |
| Pin Count | 12 | |
| Switching Regulator | Yes | |
| Length | 4mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Series | ISL85418 | |
| Height | 1mm | |
| Minimum Operating Temperature | -55°C | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 2.8V | |
| Maximum Operating Temperature | 175°C | |
| Automotive Standard | AEC-Q101 | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Regulator Type Buck | ||
Product Type Buck Converter | ||
Output Voltage 12V | ||
Switching Frequency 500kHz | ||
Quiescent Current 80μA | ||
Output Current 800mA | ||
Pin Count 12 | ||
Switching Regulator Yes | ||
Length 4mm | ||
Width 3mm | ||
Standards/Approvals No | ||
Series ISL85418 | ||
Height 1mm | ||
Minimum Operating Temperature -55°C | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 2.8V | ||
Maximum Operating Temperature 175°C | ||
Automotive Standard AEC-Q101 | ||
The Renesas Synchronous Buck Regulator of 800 mA with an input range of 3V to 40V. It provides an easy-to-use, high efficiency low BOM count solution for a variety of applications. The ISL85418 integrates both high-side and low-side NMOS FETs and features a PFM mode for improved efficiency at light loads. This feature can be disabled if forced PWM mode is needed. The ISL85418 switches at a default frequency of 500kHz however it can also be programmed using an external resistor from 300kHz to 2MHz.
Wide input voltage range of 3V to 40V
Synchronous operation for high efficiency
Selectable PFM or forced PWM mode at light loads
Internal fixed frequency (500kHz) or adjustable switching frequency (300kHz to 2MHz)
Minimal external components required
Power-good and enable functions available
相关链接
- Renesas Electronics ISL85418FRZ-T7A Buck 800 mA, 12V 500 kHz 12-Pin
- Renesas Electronics ISL85413FRTZ-T7A Buck 300 mA, 12V 700 kHz 8-Pin
- Renesas Electronics ISL85403FRZ-T7A Voltage Regulator, 800 mA 500 kHz 20-Pin
- Renesas Electronics ISL81801FRTZ-T7A Buck 800 mV TQFN 32-Pin
- Renesas Electronics ISL81801FVEZ-T7A Buck 800 mV HTSSOP 38-Pin
- Renesas Electronics ISL85003AFRZ-T7A Buck 50 mA, 5.5V 500 kHz 12-Pin
- Renesas Electronics ISL9120IRTAZ-T7A Boost 800 mA TQFN 12-Pin
- Renesas Electronics ISL81802FRTZ-T7A Boost 200 mA 76V 1 MHz, TQFN 32-Pin