Microchip SR086SG-G, 1-Channel Linear Voltage, Voltage Regulator, 50V, 9 V, SOIC 8-Pin
- RS庫存編號:
- 829-3443
- 製造零件編號:
- SR086SG-G
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 829-3443
- 製造零件編號:
- SR086SG-G
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Number of Outputs | 1 | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 50 V, 9 V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Height | 1.55 mm | |
| Length | 5 mm | |
| Load Regulation | 50 mV | |
| Maximum Input Voltage | 270 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 90 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Adjustable | |
| Polarity | Positive | |
| Power Rating | 200 mW | |
| Series | SR | |
| Width | 4 mm | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Number of Outputs 1 | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 50 V, 9 V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Height 1.55 mm | ||
Length 5 mm | ||
Load Regulation 50 mV | ||
Maximum Input Voltage 270 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 90 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Adjustable | ||
Polarity Positive | ||
Power Rating 200 mW | ||
Series SR | ||
Width 4 mm | ||
SR086 Adjustable Inductorless Switching Regulator
相关链接
- Microchip SR086SG-G Voltage Regulator 9 V, SOIC 8-Pin
- Microchip ATA663254-GAQW Voltage Regulator 5V, SOIC 8-Pin
- Microchip LP2951-02YM Linear 100 mA 2.1 MHz, SOIC 8-Pin
- Microchip SR10LG-G Voltage Regulator 28V SOIC 8-Pin
- Microchip SR087SG-G Voltage Regulator 50V, SOIC 8-Pin
- Microchip, Linear Voltage Regulator 16V 5-Pin
- Microchip, Voltage Regulator 6V SOIC 8-Pin
- Microchip MIC5209YM-TR, Linear Voltage Regulator 16V 3-Pin