Lascar SP 300 Series Digital Voltmeter DC, LED Display 3.5-Digits ±1 %, 21.3 mm, 34 mm
- RS庫存編號:
- 223-183
- 製造零件編號:
- SP 300-BLUE
- 製造商:
- Lascar
享受批量購買折扣
額外添加5件可節省HK$67.00
查看批量定價選項小計(1 件)*
HK$332.70
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$332.70 | - |
| 5 - 9 | HK$319.30 | HK$67.00 |
| 10 + | HK$306.10 | HK$266.00 |
* 參考價格
- RS庫存編號:
- 223-183
- 製造零件編號:
- SP 300-BLUE
- 製造商:
- Lascar
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lascar | |
| Current Type | DC | |
| Product Type | Digital Voltmeter | |
| Number of Digits | 3.5 | |
| Display Type | LED | |
| Cutout Height | 21.3mm | |
| Cutout Width | 34mm | |
| Depth | 16mm | |
| Digit Height | 9.4mm | |
| Meter Accuracy | ±1 % | |
| Series | SP 300 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | LVD 93/68/EEC, BS EN 61010 | |
| 選取全部 | ||
|---|---|---|
品牌 Lascar | ||
Current Type DC | ||
Product Type Digital Voltmeter | ||
Number of Digits 3.5 | ||
Display Type LED | ||
Cutout Height 21.3mm | ||
Cutout Width 34mm | ||
Depth 16mm | ||
Digit Height 9.4mm | ||
Meter Accuracy ±1 % | ||
Series SP 300 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals LVD 93/68/EEC, BS EN 61010 | ||
- COO (Country of Origin):
- CN
Splash-Proof Ultra Low profile LED Voltmeter
Lascar's SP 300-BLUE is an ultra low profile panel meter featuring 3⅟₂ digit blue LED, with a 200mV d.c. measurement range with auto-zero and auto-polarity.
The SP 300-BLUE features a negative rail generator which enables the meter to measure a signal referenced to its own power supply 0V. The blue LED display ensures excellent readability under low light conditions.
The module is easily fitted into the panel, using the fixing clip provided. Splash-proof protections is achieved by fitting the seal supplied with the device. This low-cost, popular part is suitable for new designs.
Features and Benefits
9.4mm Digit Height
Blue LED Display
200mV d.c. Power Supply
Auto-zero and Auto-polarity
Programmable Decimal Points
Simplified Connection
Splash Proof
相关链接
- Lascar SP Series Digital Voltmeter DC 21.3 mm, 34 mm
- Lascar SP Series Digital Voltmeter DC 21.3 mm, 34 mm
- Lascar SP 400-BLUE Series Digital Voltmeter DC 21.3 mm, 34 mm
- Lascar SP 400-EB Series Digital Voltmeter DC 21.3 mm, 34 mm
- Lascar SP400 Series Digital Voltmeter DC 21.3 mm, 34 mm
- Lascar SP 8-100 Series Digital Voltmeter DC 21.6 mm, 53.2 mm
- Lascar V1 Series Digital Voltmeter DC 15 mm, 34 mm
- Lascar B Series Digital Voltmeter DC 34 mm, 70 mm