Socomec DIRIS Digiware U Series Digital Voltmeter DC, 90 mm, 18 mm
- RS庫存編號:
- 253-3729
- 製造零件編號:
- 48290150
- 製造商:
- Socomec
小計(1 件)*
HK$5,137.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,137.40 |
* 參考價格
- RS庫存編號:
- 253-3729
- 製造零件編號:
- 48290150
- 製造商:
- Socomec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Socomec | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Cutout Height | 90mm | |
| Cutout Width | 18mm | |
| Series | DIRIS Digiware U | |
| 選取全部 | ||
|---|---|---|
品牌 Socomec | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Cutout Height 90mm | ||
Cutout Width 18mm | ||
Series DIRIS Digiware U | ||
- COO (Country of Origin):
- FR
The Socomec DIRIS Digiware U-31DC DC voltage acquisition module measures DC voltage for the entire system. It measures up to 60 VDC with a direct connection and is therefore compatible with typical nominal voltages (24 to 48 VDC). The voltage adaptor make
Single point of protection for the voltage measurement
No hazardous voltage on panel doors
Plug & Play, easy to configure from DIRIS Digiware D interfaces or from the Easy Config configuration software
相关链接
- Socomec DIRIS Digiware LCD Digital Panel Multifunction Meter for Energy Temperature, 90 mm x 92 mm
- Socomec Cable For Use With DIRIS Digiware I, DIRIS B or DIRIS A-40
- Socomec For Use With DIRIS Digiware Range
- Socomec Cable For Use With DIRIS Digiware Idc
- Socomec Repeater For Use With DIRIS Digiware D-x0
- Socomec DIN Rail Mounting Clip For Use With DIRIS Digiware S
- Socomec DIN Rail Mounting Kit For Use With DIRIS/ISOM Digiware Displays
- Socomec Digital I/O Module For Use With DIRIS A20