Bopla Bocard (Set) Series ABS Wall Box, IP65 Transparent Door, 204 mm x 229 mm x 116 mm
- RS庫存編號:
- 295-429
- 製造零件編號:
- 20203501.MT5 BCD 200 SET 01-7035
- 製造商:
- Bopla
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$555.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$555.30 |
| 10 - 19 | HK$533.10 |
| 20 + | HK$510.90 |
* 參考價格
- RS庫存編號:
- 295-429
- 製造零件編號:
- 20203501.MT5 BCD 200 SET 01-7035
- 製造商:
- Bopla
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bopla | |
| External Height | 204mm | |
| Product Type | Wall Box | |
| External Depth | 116mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Chassis Plate | No | |
| Gland Plate | No | |
| Colour | Light Grey | |
| External Width | 229mm | |
| Internal Mount Type | PCB | |
| Series | Bocard (Set) | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Bopla | ||
External Height 204mm | ||
Product Type Wall Box | ||
External Depth 116mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Chassis Plate No | ||
Gland Plate No | ||
Colour Light Grey | ||
External Width 229mm | ||
Internal Mount Type PCB | ||
Series Bocard (Set) | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
BOCARD high housings
Complete Bocard sets with a high bottom section and a transparent upper section with hinged lid or cover.
The housings with a transparent upper section may or may not have a terminal compartment.
Sealing in accordance with IP65.
For applications in measurement, control and regulation.
Standards
DIN EN 60529
相关链接
- Bopla Bocard (Set) Series ABS IP65 Transparent Door, 204 mm x 229 mm x 116 mm
- Bopla Bocard (Set) Series ABS Wall Box 203 mm x 229 mm x 99 mm
- Bopla Bocard (Set) Series ABS Wall Box 203 mm x 229 mm x 59 mm
- Bopla Bocard (Set) Series ABS Wall Box 179 mm x 199 mm x 106.5 mm
- Bopla Bocard (Set) Series ABS Wall Box 178 mm x 199 mm x 89 mm
- Bopla Bocard (Set) Series ABS Wall Box 178 mm x 199 mm x 54 mm
- Bopla Bocard (Set) Series ABS Wall Box 233 mm x 264 mm x 69 mm
- Bopla Bocard (Set) Series ABS IP65 Transparent Door, 179 mm x 199 mm