Schneider Electric PanelSeT Series Polycarbonate Wall Box, IP66, 192 mm x 164 mm x 87 mm
- RS庫存編號:
- 219-9637
- 製造零件編號:
- NSYTBP19168T
- 製造商:
- Schneider Electric
小計(1 件)*
HK$327.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$327.30 |
* 參考價格
- RS庫存編號:
- 219-9637
- 製造零件編號:
- NSYTBP19168T
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 192mm | |
| External Depth | 87mm | |
| Body Material | Polycarbonate | |
| IP Rating | IP66 | |
| External Width | 164mm | |
| Colour | Grey RAL 7035 | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, TÜV, RoHS, UL 508 A, REACH | |
| IK Rating | IK08 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Wall Box | ||
External Height 192mm | ||
External Depth 87mm | ||
Body Material Polycarbonate | ||
IP Rating IP66 | ||
External Width 164mm | ||
Colour Grey RAL 7035 | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, TÜV, RoHS, UL 508 A, REACH | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- HU
The Schneider Electric PC box has IP66 degree of protection. It has 92 mm height, 64 mm width and 87 mm depth.
It has Pro-active compliance
Green premium product
相关链接
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 192 mm x 164 mm x 87 mm
- Schneider Electric PanelSeT Series ABS Wall Box 192 mm x 164 mm x 87 mm
- Schneider Electric PanelSeT Series ABS Wall Box 192 mm x 164 mm x 87 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 164 mm x 121 mm x 87 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 192 mm x 121 mm x 87 mm
- Schneider Electric PanelSeT Series ABS Wall Box 164 mm x 121 mm x 87 mm
- Schneider Electric PanelSeT Series Polycarbonate Wall Box 192 mm x 121 mm x 105 mm
- Schneider Electric PanelSeT Series ABS Wall Box 193 mm x 164 mm x 105 mm