RS Better World
Schneider Electric PanelSeT Series Steel Wall Box, IP66 Transparent Door, 1 m x 600 mm x 150 mm
- RS庫存編號:
- 220-1539
- 製造零件編號:
- NSYS3DM10615T
- 製造商:
- Schneider Electric
小計(1 件)*
HK$3,244.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,244.50 |
* 參考價格
- RS庫存編號:
- 220-1539
- 製造零件編號:
- NSYS3DM10615T
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| External Height | 1m | |
| Product Type | Wall Box | |
| External Depth | 150mm | |
| Body Material | Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Door Lock Type | 3-Point Lock | |
| Gland Plate | No | |
| Mounting plate | No | |
| Colour | Grey RAL 7035 | |
| External Width | 600mm | |
| Series | PanelSeT | |
| Standards/Approvals | BV, cUL, DNV, IEC 62208, LR, REACH, RoHS, UL | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| IK Rating | IK08 | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
External Height 1m | ||
Product Type Wall Box | ||
External Depth 150mm | ||
Body Material Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Door Lock Type 3-Point Lock | ||
Gland Plate No | ||
Mounting plate No | ||
Colour Grey RAL 7035 | ||
External Width 600mm | ||
Series PanelSeT | ||
Standards/Approvals BV, cUL, DNV, IEC 62208, LR, REACH, RoHS, UL | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FR
The Schneider Electrics PanelSet S3D plain door having dimensions of 600x400x250 mm.
It supports Wall Mounting Installation
Sustainable green premium product
相关链接
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 400 mm x 300 mm x 150 mm
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 600 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 800 mm x 600 mm x 150 mm
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 500 mm x 400 mm x 150 mm
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 600 mm x 600 mm x 150 mm
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 700 mm x 500 mm x 150 mm
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Enclosure 1000 mm x 800 mm x 150 mm
- Schneider Electric PanelSeT S3DM/S3DB Series Steel Wall Box 300 mm x 400 mm x 150 mm