RS Better World

Schneider Electric PanelSeT Series Steel Wall Box, IP66, 800 mm x 600 mm x 400 mm

小計(1 件)*

HK$2,737.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,737.20

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
221-0766
製造零件編號:
NSYS3D8640
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Wall Box

External Height

800mm

External Depth

400mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Door Lock Type

3-Point Lock

Gland Plate

Yes

External Width

600mm

Colour

Grey RAL 7035

Mounting plate

No

Series

PanelSeT

Standards/Approvals

BV, cUL, DNV, IEC 62208, LR, REACH, RoHS, UL

Better World Product

Yes

Better World Claim

Designed for Disassembly

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric has PanelSet S3D plain door enclosure without mounting plate having dimension H800xW1200xD300 mm. The enclosure has 2 door and the colour of this compact enclosure is grey. The surface finish is done with the epoxy-polyester powder and material used for enclosure is steel.

Protection against accidental contact

Specifically designed

Compact size

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。