Bopla Polysafe Series Fibreglass Reinforced Polyester Wall Box, IP66, 800 mm x 300 mm x 230 mm

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$2,498.02

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年10月26日 起發貨
  • 加上 4 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$2,498.02
5 - 9HK$2,435.58
10 - 14HK$2,374.69
15 - 19HK$2,315.32
20 +HK$2,257.44

* 參考價格

RS庫存編號:
231-4129
製造零件編號:
42183200 PS 832
製造商:
Bopla
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bopla

Product Type

Wall Box

External Height

800mm

External Depth

230mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66

Colour

Light Grey

External Width

300mm

Series

Polysafe

Standards/Approvals

RoHS

Hazardous Area Certification

No

IK Rating

IK10

COO (Country of Origin):
DE
The Bopla Polysafe enclosure is made of glass fibre reinforced polyester and offers an extremely high mechanical resistance to chemicals and UV radiation. These boxes are rated at IP66 to provide an excellent degree of protection whether is is used in an indoor or outdoor environment. Enclosures are non-specific storage devices that have been created and designed to house and protect a large range of applications.

The range is available with either a closed door or viewing window.

Enclosure material is Glass-fibre reinforced polyester

High mechanical resistance to chemicals and UV radiation

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。