RS PRO 304 Stainless Steel Enclosure, IP66, 400 mm x 200 mm x 121 mm
- RS庫存編號:
- 241-0781
- 製造商:
- RS PRO
小計(1 件)*
HK$2,707.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 2 件從 2026年10月19日 起發貨
- 加上 10 件從 2026年10月30日 起發貨
- 加上 10 件從 2027年1月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,707.60 |
* 參考價格
- RS庫存編號:
- 241-0781
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Enclosure | |
| External Height | 400mm | |
| External Depth | 121mm | |
| Body Material | 304 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| Internal Mount Type | DIN Rail | |
| Colour | Grey | |
| External Width | 200mm | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Enclosure | ||
External Height 400mm | ||
External Depth 121mm | ||
Body Material 304 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
Internal Mount Type DIN Rail | ||
Colour Grey | ||
External Width 200mm | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
- COO (Country of Origin):
- IN
RS PRO General Purpose Enclosure, IP66
Introducing the range of RS PRO stainless-steel General-Purpose Enclosures, providing a secure enclosure, ideal for protecting electrical parts and components in harsh environments. These lightweight yet durable enclosures are made from stainless steel, providing shock-absorbent and scratch-resistant properties, ensuring ultimate protection for delicate and expensive equipment housed inside them. Each high-quality enclosure is quick and easy to install and can be mounted on flat surfaces in a variety of environments. This cost-effective RS PRO enclosure hermetically sealed for security, ensuring an IP66 protection rating, ideal for a wide range of applications and environments.
Features and Benefits:
Applications:
General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more. General purpose enclosures are often used for:
What is Ingress Protection?
An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.
Can the enclosure be used outside?
This enclosure has an IP66 rating meaning it is protected against dust and water ingress, making it suitable for use outside.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO 304 Stainless Steel Enclosure 200 mm x 200 mm x 121 mm
- RS PRO 304 Stainless Steel Enclosure 600 mm x 200 mm x 121 mm
- RS PRO 304 Stainless Steel Enclosure 300 mm x 200 mm x 121 mm
- RS PRO 304 Stainless Steel Enclosure 300 mm x 300 mm x 121 mm
- RS PRO 304 Stainless Steel Wall Box 400 mm x 400 mm x 200 mm
- Rose Stainless Steel Enclosures Series 304 Stainless Steel Wall Box ATEX 200 mm x 600 mm x 121 mm
- RS PRO 304 Stainless Steel Wall Box 400 mm x 400 mm
- RS PRO 304 Stainless Steel Wall Box 400 mm x 400 mm x 160 mm