nVent HOFFMAN SABP Series Polycarbonate, ABS Terminal Box, IP67, IP66 Transparent Door, 175 mm x 175 mm x 75 mm
- RS庫存編號:
- 270-1535
- 製造零件編號:
- SABP181808GE
- 製造商:
- nVent HOFFMAN
小計(1 件)*
HK$318.90
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$318.90 |
* 參考價格
- RS庫存編號:
- 270-1535
- 製造零件編號:
- SABP181808GE
- 製造商:
- nVent HOFFMAN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 175mm | |
| External Depth | 75mm | |
| Body Material | Polycarbonate, ABS | |
| Transparent Door | Yes | |
| IP Rating | IP67, IP66 | |
| Colour | Light Grey | |
| External Width | 175mm | |
| Series | SABP | |
| Standards/Approvals | UKCA, IP, CE, GOST | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 175mm | ||
External Depth 75mm | ||
Body Material Polycarbonate, ABS | ||
Transparent Door Yes | ||
IP Rating IP67, IP66 | ||
Colour Light Grey | ||
External Width 175mm | ||
Series SABP | ||
Standards/Approvals UKCA, IP, CE, GOST | ||
Hazardous Area Certification No | ||
豁免
- COO (Country of Origin):
- EE
The nVent Hoffman mall ABS terminal box range, SABP, with a IP 66, 67 protection degree, is available off the shelf in many different sizes. The SABP range is well suited for demanding environments, since water and dust are prevented from entering the ter
Polyurethane gasket integrated in the box cover
RAL 7035 finish
相关链接
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 175 mm x 175 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 175 mm x 250 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 175 mm x 250 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 125 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 125 mm x 175 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 150 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66, 175 mm x 175 mm x 150 mm
- nVent HOFFMAN SABP Series ABS IP67 175 mm x 175 mm x 125 mm