nVent HOFFMAN STB Series Mild Steel Terminal Box, IP66, 300 mm x 300 mm x 120 mm
- RS庫存編號:
- 270-1563
- Distrelec 貨號:
- 302-83-221
- 製造零件編號:
- STB303012
- 製造商:
- nVent HOFFMAN
小計(1 件)*
HK$681.40
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$681.40 |
* 參考價格
- RS庫存編號:
- 270-1563
- Distrelec 貨號:
- 302-83-221
- 製造零件編號:
- STB303012
- 製造商:
- nVent HOFFMAN
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | nVent HOFFMAN | |
| External Height | 300mm | |
| Product Type | Terminal Box | |
| External Depth | 120mm | |
| Body Material | Mild Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| External Width | 300mm | |
| Colour | Light Grey | |
| Series | STB | |
| Standards/Approvals | cUL Listed per CSA C22.2 No.0, File No. E92044, IEC 62208, IP66, No.0.4, No.14, No.94, Type 4X, UL 508A Listed | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| 選取全部 | ||
|---|---|---|
品牌 nVent HOFFMAN | ||
External Height 300mm | ||
Product Type Terminal Box | ||
External Depth 120mm | ||
Body Material Mild Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
External Width 300mm | ||
Colour Light Grey | ||
Series STB | ||
Standards/Approvals cUL Listed per CSA C22.2 No.0, File No. E92044, IEC 62208, IP66, No.0.4, No.14, No.94, Type 4X, UL 508A Listed | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
豁免
The nVent Hoffman mild steel terminal box range, STB, with a IP 66 protection degree, is available off the shelf in many different sizes. The STB range is well suited for demanding indoor environments. Water and dust are prevented from entering the termin
Sealing is ensured by an injected one piece polyurethane gasket
RAL 7035, structured powder coating finish
相关链接
- nVent HOFFMAN STB Series Mild Steel Terminal Box 300 mm x 300 mm x 80 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 300 mm x 500 mm x 120 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 300 mm x 600 mm x 120 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 150 mm x 300 mm x 120 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 150 mm x 150 mm x 80 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 400 mm x 800 mm x 120 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 400 mm x 600 mm x 120 mm
- nVent HOFFMAN STB Series Mild Steel Terminal Box 400 mm x 400 mm x 120 mm