RS PRO Polycarbonate Wall Box, IP66, 400 mm x 180 mm x 300 mm
- RS庫存編號:
- 277-3600
- 製造商:
- RS PRO
小計(1 件)*
HK$996.60
訂單超過 HK$250.00 免費送貨
有庫存
- 92 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$996.60 |
* 參考價格
- RS庫存編號:
- 277-3600
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 300mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Key | |
| Gland Plate | No | |
| External Width | 180mm | |
| Colour | Grey | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 300mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Key | ||
Gland Plate No | ||
External Width 180mm | ||
Colour Grey | ||
Series RS PRO | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
- COO (Country of Origin):
- CN
RS PRO Polycarbonate Wall Boxes,300 mm x 400 mm x 180 mm
RS PRO polycarbonate wall boxes offer superior protection and convenience for electrical installations. These durable enclosures feature a door that opens to 120°, allowing easy access to the interior, while pre-formed fixing studs inside simplify component mounting. ;The base declined design enhances weatherproofing, ensuring reliable performance in harsh conditions. With double-bit locking and interchangeable lock inserts, security is paramount. The enclosure boasts mounting pods on the base, cover, and all four sides, offering versatile installation options. PUR gaskets ensure exceptional sealing, while the moulded rib design and double corners provide stability and rigidity. ;Additionally, all wall mounting points are placed outside the gasket area, optimising the enclosure IP rating. Choose the RS PRO polycarbonate wall boxes for a robust and reliable solution that meets your every need.
Features and Benefits
Variants Available Separately
Applications
相关链接
- Fibox Polycarbonate Wall Box 400 mm x 300 mm x 180 mm
- RS PRO Polycarbonate Wall Box 400 mm x 300 mm x 180 mm
- RS PRO Polycarbonate Wall Box 400 mm x 300 mm x 180 mm
- Fibox CAB Series Polycarbonate Wall Box 400 mm x 300 mm x 180 mm
- Fibox 8113350 Series Polycarbonate Wall Box 400 mm x 300 mm x 180 mm
- RS PRO Polycarbonate Wall Box 300 mm x 300 mm x 180 mm
- RS PRO Polycarbonate Wall Box 300 mm x 180 mm x 300 mm
- Fibox CAB PC Series Polycarbonate Wall Box 300 mm x 400 mm x 180 mm