享受批量購買折扣
額外添加5件可節省HK$194.50
查看批量定價選項小計(1 袋,共 50 件)*
HK$219.40
訂單超過 HK$250.00 免費送貨
有庫存
- 35 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | HK$219.40 | HK$4.388 | - |
| 5 + | HK$180.50 | HK$3.61 | HK$194.50 |
* 參考價格
- RS庫存編號:
- 122-4397
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M16 | |
| External Diameter | 48mm | |
| Inside Diameter | 18mm | |
| Material | Steel | |
| Standards/Approvals | BS 4320G | |
| Finish | Bright Zinc | |
| Thickness | 4mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M16 | ||
External Diameter 48mm | ||
Inside Diameter 18mm | ||
Material Steel | ||
Standards/Approvals BS 4320G | ||
Finish Bright Zinc | ||
Thickness 4mm | ||
RS PRO Bright Zinc-Plated Steel Plain Washer, 4 mm Thickness, M16 (Form G)
This RS PRO washer is a flat disc-shaped component that you insert between a surface and a threaded fastener to create a smooth platform and ensure a tight connection. It prevents your bolts and screws from pulling through or sinking into surfaces.
The large outer diameter of this form G washer ensures an even distribution of tension during the tightening process to prevent damage to the surface of your part. Its steel material is zinc-plated to make it more durable and corrosion-resistant.
You can be assured this product contains only minimal amounts of any harmful substances such as lead or mercury as it complies with the requirements of the Restriction of Hazardous Substances (RoHS) standards. Due to its material, this steel washer is best suited for plastics and woods that aren't exposed to harsh conditions for long periods.
Features and Benefits
• Bright zinc-plated (BZP) finish
• For screw/bolt size of M16 (form G)
• Inside diameter of 18 mm
• Steel material
• Outside diameter of 48 mm
• Thickness of 4 mm
相关链接
- RS PRO Steel Bright Zinc Washers BS 4320G
- RS PRO Steel Bright Zinc Washers BS 4320G
- RS PRO Steel Bright Zinc Washers BS 4320G
- RS PRO Steel Bright Zinc Washers BS 4320G
- RS PRO Steel Galvanised Washers BS 4320G
- RS PRO Steel Bright Zinc Washers BS 4320
- RS PRO Steel Galvanised Washers BS 4320G
- RS PRO Steel Galvanised Washers BS 4320G