享受批量購買折扣
額外添加5件可節省HK$88.50
查看批量定價選項小計(1 袋,共 50 件)*
HK$99.80
訂單超過 HK$250.00 免費送貨
有庫存
- 742 件準備從其他地點送貨
- 加上 600 件從 2027年1月06日 起發貨
- 加上 300 件從 2027年2月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | HK$99.80 | HK$1.996 | - |
| 5 + | HK$82.10 | HK$1.642 | HK$88.50 |
* 參考價格
- RS庫存編號:
- 232-6864
- Distrelec 貨號:
- 304-17-287
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M8 | |
| Inside Diameter | 8.4mm | |
| Standards/Approvals | RoHS | |
| Material | Nylon | |
| Finish | Plain | |
| Thickness | 2mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M8 | ||
Inside Diameter 8.4mm | ||
Standards/Approvals RoHS | ||
Material Nylon | ||
Finish Plain | ||
Thickness 2mm | ||
- COO (Country of Origin):
- US
RS PRO Nylon Metric Plain Washers
RS PRO range of plain, white, metric nylon washers in sizes M2 to M12. This RS PRO range of nylon washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. These washers help prevent wear and distortion of installation surfaces over time whilst reducing heat and friction during the tightening process. These nylon washers provide an excellent inexpensive solution between gland and equipment with electrical insulation and good chemical resistance. They are also non-abrasive and lightweight in comparison to metallic washers made from stainless steel and absorb shock and noise better resulting in less noise when used in equipment. When it comes to tools and fasteners, we know that versatility and dependability are what you need.
Features and Benefits
Applications
RS PRO flat or plain washers are an essential part of any fastener assembly. They decrease the surface load when joining materials, meaning there is less pressure on the material, resulting in a decreased chance of wear and tear over time. You can use them to make maintenance easier by allowing for smoother loosening and tightening of components. Plain or Flat washers are available in different materials, finishes and thicknesses from 0.3 mm to 5 mm. Washers are also available with various inside and outside diameters. Depending on the application and environment, there are specific attributes that must be considered when selecting the correct washer. For example, nylon offers good corrosion resistance and electrical insulation making it suitable for many applications. Other materials include brass, ceramic, steel, stainless steel and zinc plated.
Plain washers are commonly used in many electronic, food, chemical and construction applications.
Options include the following sizes
232-6908 - M2
232-6898 - M2.5
232-6933 - M3
232-6954 - M4
232-6959 - M5
232-6860 - M6
232-6864 - M8
232-6872 - M10
232-6873 - M12
How do they work?
RS PRO washers are important for any fastener assembly, as they serve to incorporate spacing and distribute load when placed between a nut and bolts. These washers will help prevent wear and distortion of installation surfaces over time.