RS PRO A2/304 Stainless Steel Washers, M6, BS 4320C

小計(1 袋,共 100 件)*

HK$51.30

Add to Basket
選擇或輸入數量
有庫存
  • 344 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +HK$51.30HK$0.513

* 參考價格

RS庫存編號:
287-3962
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Washers

Compatible Screw/Bolt Size

M6

Inside Diameter

6mm

Standards/Approvals

BS 4320C

Material

A2/304 Stainless Steel

Grade

A2 304

COO (Country of Origin):
CN

RS PRO Stainless-Steel Washers - BS 4320C


RS PRO washers are an essential component of any fastener assembly. These stainless-steel washers significantly extend the lifespan of joints by reducing friction-induced wear and tear. In automotive and assembly applications, they enhance load distribution and alleviate pressure, thereby preventing the distortion of mating surfaces over time. Additionally, washers facilitate maintenance operations, making the loosening and tightening of components smoother.

Features and Benefits


  • Designed for use with compatible metric screws and bolts

  • Constructed from high-grade A2 304 stainless steel

  • Offering fantastic resistance against corrosion

  • Ideal for external as well as use internal use

  • Conforms to BS 4320C specifications

  • Applications


  • Fasteners and fixing

  • DIY Projects

  • Automotive

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。