可享批量折扣
查看批量定價選項小計(1 袋,共 250 件)*
HK$241.60
訂單超過 HK$250.00 免費送貨
有庫存
- 37 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 4 | HK$241.60 | HK$0.966 |
| 5 + | HK$198.70 | HK$0.795 |
* 參考價格
- RS庫存編號:
- 483-0697
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Washers | |
| Inside Diameter | 3.12mm | |
| Outside Diameter | 5.84mm | |
| Standards/Approvals | DIN 75000, ISO 4042 | |
| Material | Brass | |
| Thickness | 500μm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Washers | ||
Inside Diameter 3.12mm | ||
Outside Diameter 5.84mm | ||
Standards/Approvals DIN 75000, ISO 4042 | ||
Material Brass | ||
Thickness 500μm | ||
RS PRO Nickel-Plated Brass Plain Washer, 0.76 mm Thickness, 2BA
This RS PRO flat washer allows you to easily affix your threaded fasteners on flat surfaces. It protects your objects as it creates a barrier to prevent screws and bolts from indenting or cracking the object they're fixed to.
Its brass body is naturally conductive, meaning the washer won't interrupt or stop the conduction of electricity and can be used for electrical applications. The nickel plating on the unit makes it resistant to corrosion so that you can use it on outdoor surfaces and objects. Stack it with other washers to create a spacer that adjusts the length of your screw or bolt and doesn't protrude through the object you're fastening.
The item meets the BS2870 CZ108 standards, which means it has passed quality testing for certain applications. You can safely use it in clocks, telecommunication instruments and decorative objects.
Features and Benefits
• Nickel plated finish
• For screw/bolt size of 2BA
• Inside diameter of 5.13 mm
• Brass material
• Outside diameter of 9.9 mm
• Thickness of 0.76 mm