可享批量折扣
查看批量定價選項小計(1 袋,共 250 件)*
HK$147.40
訂單超過 HK$250.00 免費送貨
有庫存
- 144 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 4 | HK$147.40 | HK$0.59 |
| 5 + | HK$121.30 | HK$0.485 |
* 參考價格
- RS庫存編號:
- 483-2615
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M5 | |
| External Diameter | 24mm | |
| Inside Diameter | 5.3mm | |
| Material | Brass | |
| Standards/Approvals | DIN 125A | |
| Finish | Plain | |
| Thickness | 1mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M5 | ||
External Diameter 24mm | ||
Inside Diameter 5.3mm | ||
Material Brass | ||
Standards/Approvals DIN 125A | ||
Finish Plain | ||
Thickness 1mm | ||
RS PRO Brass Plain Washer, 1 mm Thickness, M5
Need to evenly distribute a load across a flat surface? Use this RS PRO flat washer. It'll help to secure your fittings and prevent attached objects from rattling or wobbling around. It also provides a barrier that protects surfaces from damage or indentation caused by nut or bolt heads.
The washer is suitable for use in thermostatic or electrical instruments, as its body is made of a brass material that easily conducts heat and electricity. The material is also highly resistant to rust and corrosion, so you can use this washer in high-moisture environments. The thinness of the washer allows you to stack it with others to form a spacer for long bolts and screws so they don't poke through the bottom of objects or surfaces. As this product complies with the Restriction of Hazardous Substances (RoHS) directives, it contains only minimal amounts of any harmful materials.