可享批量折扣
查看批量定價選項小計(1 袋,共 100 件)*
HK$128.90
訂單超過 HK$250.00 免費送貨
有庫存
- 163 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 4 | HK$128.90 | HK$1.289 |
| 5 + | HK$106.00 | HK$1.06 |
* 參考價格
- RS庫存編號:
- 797-6364
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M10 | |
| External Diameter | 20mm | |
| Inside Diameter | 10.5mm | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 125A | |
| Finish | Plain | |
| Thickness | 2mm | |
| Grade | A4 316 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M10 | ||
External Diameter 20mm | ||
Inside Diameter 10.5mm | ||
Material Stainless Steel | ||
Standards/Approvals DIN 125A | ||
Finish Plain | ||
Thickness 2mm | ||
Grade A4 316 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Plain Washers
From the trusted RS PRO Brand, these stainless steel washers are generally used with a machine threaded fastener and nut to spread the load over a greater surface area when tightening a bolt, screw or nut. As they are made of stainless steel, they have an element of corrosion resistance and are suitable for use in many environments.
Available in the following sizes:
• 189-636 is an M4 size A4 Stainless Steel Plain Washer;• 189-620 is an M3 size A4 Stainless Steel Plain Washer;• 189-642 is an M5 size A4 Stainless Steel Plain Washer;• 189-658 is an M6 size A4 Stainless Steel Plain Washer;• 248-4595 is an M2 size A4 Stainless Steel Plain Washer;• 248-4618 is an M16 size A4 Stainless Steel Plain Washer;• 248-7106 is an M2.5 size A4 Stainless Steel Plain Washer;• 797-6361 is a Form A M16 size A4 Stainless Steel Plain Washer;• 797-6364 is a Form A M10 size A4 Stainless Steel Plain Washer;• 797-6367 is a Form A M12 size A4 Stainless Steel Plain Washer;• 797-6370 is a Form A M20 size A4 Stainless Steel Plain Washer;• 797-6389 is a Form A M8 size A4 Stainless Steel Plain Washer
How do they work?
RS PRO washers are an essential part of any fastener assembly, as they serve to incorporate spacing and distribute load when placed between a nut and bolts. These washers will help prevent wear and distortion of installation surfaces over time.
Features and Benefits
• A4, 316 plain stainless steel;• Construction for durability;• Available in a range of sizes
Applications
RS PRO washers are an essential part of any fastener assembly. They decrease the surface load when joining materials, meaning there is less pressure on the material, resulting in a decrease chance of wear and tear over time. You can use them to make maintenance easier by allowing for smoother loosening and tightening of components. Plain washers are commonly used in many electronic, food, chemical and construction applications.
What is a Form A Washer?
Form A is a British Standard indicator for the metric outer diameter and thickness of a steel washer. It is a quick reference that in this case indicates a type of washer with a 'normal' diameter and thickness. Form A washers are suitable for most applications.
What is the difference between a plain washer and a penny washer?
Other than standard washers, you might also hear washers referred to as fender washers, penny washers and mudguard washers. These 'repair washers' have a larger external diameter in comparison to the inner diameter, meaning a larger distribution of surface area. They can be used with a worn fixing hole or to fasten larger surface areas.
RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Standards
BS4320
相关链接
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO Steel Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers DIN 125A