Heico Stainless Steel Wedge Lock Washers, M6, RoHS
- RS庫存編號:
- 819-9849
- 製造零件編號:
- H-HLS-6S
- 製造商:
- Heico
可享批量折扣
查看批量定價選項小計(1 袋,共 10 件)*
HK$137.80
訂單超過 HK$250.00 免費送貨
有庫存
- 206 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 4 | HK$137.80 | HK$13.78 |
| 5 - 9 | HK$134.30 | HK$13.43 |
| 10 - 39 | HK$130.90 | HK$13.09 |
| 40 + | HK$126.50 | HK$12.65 |
* 參考價格
- RS庫存編號:
- 819-9849
- 製造零件編號:
- H-HLS-6S
- 製造商:
- Heico
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Heico | |
| Compatible Screw/Bolt Size | M6 | |
| Product Type | Washers | |
| External Diameter | 10.8mm | |
| Washer Type | Wedge Lock | |
| Inside Diameter | 6.5mm | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Thickness | 1.6mm | |
| Grade | A4 | |
| 選取全部 | ||
|---|---|---|
品牌 Heico | ||
Compatible Screw/Bolt Size M6 | ||
Product Type Washers | ||
External Diameter 10.8mm | ||
Washer Type Wedge Lock | ||
Inside Diameter 6.5mm | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
Thickness 1.6mm | ||
Grade A4 | ||
- COO (Country of Origin):
- DE
Heico Anti-Vibration Locking Washers
These high-quality wedge lock washers from Heico offer anti-vibration security for even the most demanding of bolted joint applications.
This range of wedge lock washers use preload force, not friction, in securing the bolt fastening and washers are available in both unalloyed steel and stainless steel.
Features:
Re-usable – with no loss of quality or function
Suitable for use with dynamic loads – with or without lubricants
Washers are supplied as a pre-assembled pair making them very easy to install and remove
Applications:
Automotive
Mechanical engineering
Railway
Wind energy technology
Agriculture and forestry
相关链接
- Heico Stainless Steel Wedge Lock Washers RoHS
- Heico Stainless Steel Wedge Lock Washers RoHS
- Heico Stainless Steel Wedge Lock Washers RoHS
- Heico Stainless Steel Wedge Lock Washers RoHS
- Heico Stainless Steel Wedge Lock Washers RoHS
- Heico Stainless Steel Wedge Lock Washers RoHS
- Heico Unalloyed Steel Delta Protect Wedge Lock Washers RoHS
- Heico Unalloyed Steel Delta Protect Wedge Lock Washers RoHS