Ceratech WEB-V8004K-UBK USB 2.0 Webcam, 3264 x 2448 pixel
- RS庫存編號:
- 163-443
- 製造零件編號:
- WEB-V8004K-UBK
- 製造商:
- Ceratech
小計(1 件)*
HK$696.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 12 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$696.00 |
* 參考價格
- RS庫存編號:
- 163-443
- 製造零件編號:
- WEB-V8004K-UBK
- 製造商:
- Ceratech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ceratech | |
| Maximum Resolution | 3264 x 2448 pixel | |
| Product Type | Webcam | |
| Model Number | WEB-V8004K-UBK | |
| Built-in Microphone | Yes | |
| Connection Type | USB 2.0 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Ceratech | ||
Maximum Resolution 3264 x 2448 pixel | ||
Product Type Webcam | ||
Model Number WEB-V8004K-UBK | ||
Built-in Microphone Yes | ||
Connection Type USB 2.0 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ceratech Accuratus V800 Ultra HD 4K USB Webcam is a plug and play 3264x 2448 UHD high resolution Webcam, perfect to add ultra high quality video call capability to you computer. It has an integrated noise reducing microphone, and handy multifunction bracket designed to allow you to affix the webcam to monitor or laptop.
USB 2.0 plug and play connection
Auto focus lens
Built in sound absorbing and noise reducing microphone
Multi function bracket for any monitor or laptop
相关链接
- Ceratech WEB-V16FHD-UBK USB 2.0 Webcam, 1920 x 1080 pixel
- Ceratech WEB-BIOCAM900-WH USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Ceratech WEB-BIOCAM900-BL USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Ceratech WEB-BIOCAM900-GR USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Ceratech WEB-BIOCAM900-BK USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- ABUS Security-Center 4 port BNC to BNC Video Converter 86 mm Length 3264 x 2448 pixel Maximum Resolution
- ABUS Security-Center 2 port BNC to HDMI Video Converter 25 mm Length 3264 x 2448 pixel Maximum Resolution
- Ceratech HEA-H22-UBK Black Earphones