Lindy Electronics USB 2.0 2 MP 30 fps Webcam, 1920 x 1080 pixel
- RS庫存編號:
- 230-5921
- 製造零件編號:
- 43300
- 製造商:
- Lindy Electronics
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 230-5921
- 製造零件編號:
- 43300
- 製造商:
- Lindy Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lindy Electronics | |
| Maximum Resolution | 1920 x 1080 pixel | |
| Product Type | Webcam | |
| Built-in Microphone | Yes | |
| Connection Type | USB 2.0 | |
| Effective Pixels | 2MP | |
| Frame Rate | 30fps | |
| Field of View FOV | 110° | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Lindy Electronics | ||
Maximum Resolution 1920 x 1080 pixel | ||
Product Type Webcam | ||
Built-in Microphone Yes | ||
Connection Type USB 2.0 | ||
Effective Pixels 2MP | ||
Frame Rate 30fps | ||
Field of View FOV 110° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Lindy Webcam with Microphone has been designed to provide trouble free, reliable operation. It benefits from a Lindy 2 year warranty and free lifetime technical support. The Lindy Full HD Webcam with microphone is perfect companion for video calls and conferences. Resolutions up to 1080p at 30 frames per second guarantee fluid video and clear images.
Full HD 1080p 2MP webcam
Interface USB 2.0 Type A plug with 1.45m (5.71in) cable
Sensor CMOS
Max resolution 1920x1080, 30fps
相关链接
- Hama C400 USB 2.0 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Logitech USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Logitech BCC950 USB 2.0 1.2 MP 30 fps Webcam, 1920 x 1080 pixel
- Ceratech WEB-BIOCAM900-BK USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Ceratech WEB-BIOCAM900-WH USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Ceratech WEB-BIOCAM900-BL USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- Ceratech WEB-BIOCAM900-GR USB 2 MP 30 fps Webcam, 1920 x 1080 pixel
- RS PRO USB 2.0 1.4 MP 30 fps Webcam, 1280 x 1080 pixel