- RS庫存編號:
- 146-6483
- 製造零件編號:
- 80420
- 製造商:
- Pesola
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 146-6483
- 製造零件編號:
- 80420
- 製造商:
- Pesola
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
Precise and handy Spring Balance with durable anodised aluminium tube and long scale of high resolution. Tare and zero adjustment. Swivelable, rotatable and removable suspension bow, guided in a ring. Lower hook swivels, rotates and can be changed using different accessories. Suspension elements out of stainless steel. Drag pointer (e.g. for easy reading of breaking forces up to maximum 30 kg) and convenient, removable handle are included. A multifunctional long life measuring instrument for weighing, measuring traction and pressure forces (optional) – two functions in one instrument. Always ready for use, needs no batteries. A time-tested original Swiss quality product.
規格
Attribute | Value |
---|---|
Weighing Capacity | 20kg |
Scale Type | Hanging |
Resolution | 200 g |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | +5°C |