The Kern bench scales have a weighing range of 0kg to 15kg. This all-round bench scale is protected by stainless steel, ideal for meeting the hygiene requirements in the food, pharmaceutical and chemical industries along with other industrial applications. The device is easy to clean. It is suitable for washdown. It has high mobility due to Lightweight, sturdy and portable design, compact construction and battery operation. It has recessed grips on the underside of the scale for easy transportation. The weighing scale is adjustable with non-slip rubber feet and a bull's eye level bubble. The tare facility over the full range can be activated several times during a weighing cycle. It has Plus/minus weighing. The stainless steel design of the housing and weighing plate. Its smooth surfaces make it simple to clean. It is dust and spray protected (only when using a rechargeable battery pack). The overall weighing capacity is 15kg.
Features and Benefits
• Two selectable weighing units, kg and g or lbs and Oz • 230mm x 190mm weighing pan • 34mm large LCD digital glass display • Portable carrying grips for easy transportation • Simple, three key operation • Low battery indication • Auto power off can be user disabled for continuous use • Mains adapter included
Applications
• Food services • Production • Industry • Kitchen • Sales office