The Kern bench scales have a weighing range of 0kg to 1.5kg. This all-round bench scale is protected by stainless steel, Also, being dust and waterproof, the device is easy to clean. It is splash and waterproof (IP65), also, it has high mobility due to Lightweight, sturdy and portable design, compact construction and battery operation. It has recessed grips on the underside of the scale for easy transportation. It comes with a stainless steel housing and weighing plate. Its smooth surfaces make it simple to clean. It is dust and spray protected (only when using a rechargeable battery pack). The overall weighing capacity is 1.5kg and reading accuracy of 0.5g. The scale has a digital glass display with the best easy to read. It comes with Labels and unscrewable feet.
Features and Benefits
• Large LCD • Convertible weight unit (kg/lb) • Tare and zero keys • Illuminated screen • Auto Off 15min, 5min, 3min, off • Height of digits 25mm
Applications
• Kitchens • Sales office • Industry • Commercial • Production • Market stalls • Laboratory