- RS庫存編號:
- 224-7460
- 製造零件編號:
- GFK 75+CAL
- 製造商:
- Adam Equipment Co Ltd
- RS庫存編號:
- 224-7460
- 製造零件編號:
- GFK 75+CAL
- 製造商:
- Adam Equipment Co Ltd
法例與合規
產品詳細資訊
Adam Equipments GFK floor scales feature large, 600x800mm stainless steel bases for weighing large heavy items quickly and easily. For checkweighing, GFK scales feature red/amber/green checkweighing lights, as well as a full numeric keypad to easily enter high and low checkweighing limits.
RS-232 interface provides connectivity to printers and PCs.
For robust, daily industrial weighing – choose GFK.
RS-232 interface provides connectivity to printers and PCs.
For robust, daily industrial weighing – choose GFK.
Models
GFK 75 (75kg capacity), GFK 150 (150kg capacity), GFK 300 (300kg capacity)
Application Information
GFK floor scales are perfect for industrial checkweighing tasks where speed, accuracy and robustness are crucial.
規格
Attribute | Value |
---|---|
Weighing Capacity | 75kg |
Scale Type | Platform |
Resolution | 5 g |
Calibrated | PreCal |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug |
Weighpan Dimensions | 400 x 500mm |
Weighpan Length | 500mm |
Weighpan Width | 400mm |
Weighpan Height | 65mm |
Net Weight | 12.5kg |
Model Number p | GFK 75 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +40°C |