- RS庫存編號:
- 260-0970
- 製造零件編號:
- GAB 12K0.1N
- 製造商:
- Kern
- RS庫存編號:
- 260-0970
- 製造零件編號:
- GAB 12K0.1N
- 製造商:
- Kern
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Kern product is a check weighing and portioning scale, also with EC type approval. It has plastic casing material, level indicator, stainless steel material weighing plate and revolving screw feet.
Maximum humidity is 80 %
Maximum operating temperature is 40 °C
Minimum ambient temperature 0 °C
Minimum humidity is 0 %
Maximum operating temperature is 40 °C
Minimum ambient temperature 0 °C
Minimum humidity is 0 %
規格
Attribute | Value |
---|---|
Weighing Capacity | 12kg |
Scale Type | Bench |
Resolution | 0.1 g |
Parts Counting | Yes |
Model Number p | GAB 12K0.1N |