- RS庫存編號:
- 700-6948
- 製造零件編號:
- CH 50K100
- 製造商:
- Kern
32 在3 工作日內發貨 (海外庫存)
97 在4 工作日內發貨 (海外庫存)
已增加
單價 个
HK$1,235.01
單位 | Per unit |
1 - 4 | HK$1,235.01 |
5 + | HK$1,016.41 |
- RS庫存編號:
- 700-6948
- 製造零件編號:
- CH 50K100
- 製造商:
- Kern
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
CH Electronic Hanging Scales
High accuracy, compact and easy to use measuring device available in 2 weighing ranges - 15kg (CH 15 K 20) and 50kg (CH 50 K 50 & CH 50 K 100)
Data hold function
LCD display
Data hold function
LCD display
Overload protection
AUTO-OFF function after 3 min.
Stainless steel hook
Extractable 100 cm tape measure
9V battery included
AUTO-OFF function after 3 min.
Stainless steel hook
Extractable 100 cm tape measure
9V battery included
規格
Attribute | Value |
---|---|
Weighing Capacity | 50kg |
Scale Type | Hanging |
Resolution | 100 g |
Net Weight | 0.25kg |
Model Number p | CH 50K100 |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +35°C |