Determine precise weight and postage for larger parcels and packages
Rugged, heavy-duty, portable digital shipping scale weighs parcels and packages up to 50kg (RS 733-5839), 100kg (RS 733-5833), 180kg (RS 733-5842) Displays weight in 100g increments (200g increments for RS 733-5842) Built-in wrap-around handle for easy portability – allows you to carry the scale to heavy packages, not vice-versa Detachable LCD screen allows convenient hand-held or wall-mounted viewing Displays weight in an accurate, easy-to-read digital format – in kg/g (0 kg 000g) or lbs/oz (0 lb 00.0 oz) “Hold” feature locks weight display for eight seconds after package is removed – convenient when large package blocks view of display Tare function – weigh items in a container minus weight of container Automatic shut-off when scale not in use – prolongs battery life 40 cm x 41.5 cm size (30 cm x 30 cm weighing platform) accommodates large packages Powered by AC adapter (included), 3 AAA batteries (not included), or USB cable (included) connected to PC or Mac® (Works with Windows® XP, Windows Vista™, Windows® 7 or Mac OS® v10.4 or later)