Weight & Force Test & Measurement
Weighing Scales
Kern CKE 3600-2 Counting Weighing Scale, 3.6kg Weight Capacity
RS庫存編號:
789-8832
製造零件編號:
CKE 3600-2
製造商:
Kern
查看所有Weighing Scales
單價 个
HK$4,219.30
Add to Basket
單位
選擇或輸入數量
添加到購物車
24 現貨庫存,可於4工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
即時庫存查詢
單位
每單位
1 +
HK$4,219.30
添加到收藏夾
RS庫存編號:
789-8832
製造零件編號:
CKE 3600-2
製造商:
Kern
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Technical data sheet
Product brochure
Instruction manual
PSTI Compliance Statement
相容
符合聲明
COO (Country of Origin):
CN
CKE Series Counting Scales
Professional range of the CKE Series counting scales with self-explanatory graphic control panels.
RS232 Data Interface.
Suspended weighing.
Strain gauge.
Attribute
Value
Weighing Capacity
3.6kg
Scale Type
Counting
Resolution
0.01 g
Parts Counting
Yes
Interface Type
RS232
Plug Type
Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin
Weighpan Length
150mm
Weighpan Width
170mm
Net Weight
1.4kg
Model Number p
CKE 3600-2
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+40°C