SIP Welder 160 A, 230 V

小計(1 件)*

HK$3,138.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 17 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,138.00

* 參考價格

RS庫存編號:
100-086
製造零件編號:
05733
製造商:
SIP
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SIP

Product Type

Welder

Output Current

160A

Maximum Electrode Size

6mm

Weight

9.3kg

Minimum Electrode Size

0.8mm

Plug Type

Type G - British 3-Pin

Standards/Approvals

EU 2019/1784

COO (Country of Origin):
CN
The SIP weldmate 160A MIG/ARC/TIG Welder is a versatile multi-process inverter welder tailored for entry-level users and small workshop applications. It comes complete with all necessary accessories for immediate welding and offers the flexibility of gasless MIG welding. Compliant with Reg EU 2019/1784 (Eco Design for Welding Equipment), this welder boasts a 4th generation inverter, achieving over 80% energy efficiency. This translates to reduced power consumption and operating costs, making it an economical choice for various welding tasks.

Durable wire feeder ensures a smooth and consistent flow of wire to MIG torch

Intuitive control panel to select between welding processes

Metal casing with heavy-duty carry handle for long-life use

Compact & portable design for mobility around the work area

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。