GCE Pressure Regulator Co2, Ar 5/8 in G BSP
- RS庫存編號:
- 340-129
- 製造零件編號:
- FS21650012
- 製造商:
- GCE
小計(1 件)*
HK$713.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 29 件從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$713.00 |
* 參考價格
- RS庫存編號:
- 340-129
- 製造零件編號:
- FS21650012
- 製造商:
- GCE
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | GCE | |
| Product Type | Pressure Regulator | |
| Inlet Connection | 5/8 in G BSP | |
| Outlet Connection | 3/8 in G BSP | |
| Gas Service | Co2, Ar | |
| Standards/Approvals | ISO 2503, ISO 5171 | |
| Series | FG300 | |
| 選取全部 | ||
|---|---|---|
品牌 GCE | ||
Product Type Pressure Regulator | ||
Inlet Connection 5/8 in G BSP | ||
Outlet Connection 3/8 in G BSP | ||
Gas Service Co2, Ar | ||
Standards/Approvals ISO 2503, ISO 5171 | ||
Series FG300 | ||
- COO (Country of Origin):
- CZ
The GCE Cylinder regulator Ar/CO2 bottom has an inlet pressure of 300 bar and an outlet pressure of 4.5 bar, with a preset pressure. It features G5/8 inch BSP inlet and G3/8 inch BSP outlet connections, along with an HP gauge only
High-performance regulator following all common technical gas applications needs
Safety focused design following ISO 2503
Made in Europe
相关链接
- GCE Pressure Regulator Ar, Co2 5/8 in G BSP
- GCE Pressure Regulator Co2, Ar 5/8 in G BSP
- GCE Pressure Regulator Oxygen 5/8 in G BSP
- GCE Pressure Regulator Propane 5/8 in G BSP LH
- GCE Pressure Regulator Acetylene 5/8 in G BSP LH
- GCE Pressure Regulator Acetylene G 5/8
- GCE Pressure Regulator Nitrogen G 5/8
- GCE Pressure Regulator Argon G 5/8