小計(1 件)*
HK$467.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3 件從 2026年11月19日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$467.30 |
* 參考價格
- RS庫存編號:
- 812-4652
- 製造零件編號:
- 25155RS
- 製造商:
- GCE
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | GCE | |
| Product Type | Pressure Regulator | |
| Inlet Connection | G 3/8 | |
| Outlet Connection | G 3/8 | |
| Gas Service | Propane | |
| Standards/Approvals | EN 12864 | |
| 選取全部 | ||
|---|---|---|
品牌 GCE | ||
Product Type Pressure Regulator | ||
Inlet Connection G 3/8 | ||
Outlet Connection G 3/8 | ||
Gas Service Propane | ||
Standards/Approvals EN 12864 | ||
- COO (Country of Origin):
- CZ
GCE Fix 2 Bar Regulator
This pressure regulator from GCE is designed for use with propane-butane gas and is suitable for use with small gas cylinders (425 g).
The regulators capacity is 4 kg/h and outlet pressure is fixed at 2 bar.
Gas
相关链接
- GCE Pressure Regulator Propane 5/8 in G BSP LH
- GCE Pressure Regulator Acetylene G 5/8
- GCE Pressure Regulator Argon G 5/8
- GCE Pressure Regulator Nitrogen G 5/8
- GCE Pressure Regulator Oxygen 5/8 in G BSP
- GCE Pressure Regulator Co2, Ar 5/8 in G BSP
- GCE Pressure Regulator Acetylene 5/8 in G BSP LH
- GCE Pressure Regulator Ar, Co2 5/8 in G BSP