Legamaster 800 mm White Board Accessory Kit, 600mm

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$250.70

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$250.70

* 參考價格

RS庫存編號:
640-366
製造零件編號:
7-159100
製造商:
Legamaster
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Legamaster

Product Type

White Board Accessory Kit

Width

600mm

Height

800mm

豁免

COO (Country of Origin):
DE

Legamaster Magic-Chart whiteboard foil 60x80cm


Easy-to-use static whiteboard-like writing sheets. Sticks like magic to any flat surface (wood, concrete, glass, wallpaper). Easy to reposition and to take away after the meeting. No adhesive required, leaves no traces. Can be written on using Legamaster erasable boardmarkers (1 marker included). Presentation cards and Magic-Chart Notes simply stick by smoothing them onto the sheet. Roll width 60 cm, perforations every 80 cm, 25 sheets. Environmentally friendly: fully recyclable foil.

Consumer benefits


Collaborate successfully with ready-to-use writing surfaces.

Meet anytime and anywhere - you only need a flat surface.

Trigger creativity in your team, there is enough writing space for everyone.

Have interaction-based, dynamic and effective sessions.

Visualize your ideas when brainstorming, mind-mapping, planning or teaching.

Always come prepared to any meeting or workshop.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。