Microchip WILCS02IC-I/ZZX 3.6V WiFi Module, TCP/IP
- RS庫存編號:
- 299-110
- 製造零件編號:
- WILCS02IC-I/ZZX
- 製造商:
- Microchip
小計(1 托盤,共 416 件)*
HK$32,512.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年3月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 416 + | HK$78.156 | HK$32,512.90 |
* 參考價格
- RS庫存編號:
- 299-110
- 製造零件編號:
- WILCS02IC-I/ZZX
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | WiFi Module | |
| Supported Security Standards | WPA3 | |
| Output Power | 19dBm | |
| Frequency | 2.4GHz | |
| Height | 900μm | |
| Length | 7mm | |
| Interface Type | SDIO, SPI | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Width | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | TCP/IP | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, IEEE 802.11b/g/n | |
| Series | WILCS02 | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type WiFi Module | ||
Supported Security Standards WPA3 | ||
Output Power 19dBm | ||
Frequency 2.4GHz | ||
Height 900μm | ||
Length 7mm | ||
Interface Type SDIO, SPI | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Width 7mm | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols TCP/IP | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, IEEE 802.11b/g/n | ||
Series WILCS02 | ||
The Microchip Wi-Fi Link Controller is a 32-bit Controller IC with Wireless Local Area Network connectivity and hardware-based security accelerator. It is a single chip 2.4 GHz and IEEE 802.11 compliant solution with integrated High Power Amplifier, Low-Noise Amplifier and Radio Frequency switches for TX/RX control.
2MB Flash Memory
Industrial temperature range -40 degree celsius to 85 degree celsius
48 pin VQFN
Dimensions 7 mm x 7 mm x 0.9 mm
相关链接
- Microchip WILCS02ICT-I/ZZX 3.6V WiFi Module, TCP/IP
- Microchip WINCS02ICT-I/ZZX 3.6V WiFi Module MQTT, TCP/IP
- Microchip RNWF02UE-I/100 3.6V WiFi Module MQTT, TCP/IP
- Microchip WINCS02PE-I/100 3.6V WiFi Module TCP/IP, MQTT
- Microchip WINCS02UE-I/100 3.6V WiFi Module SSL, MQTT
- Microchip RNWF02PE-I/100 3.6V WiFi Module MQTT, TCP/IP
- Microchip WINCS02IC-I/ZZX 3.6V WiFi Module, 802.11 b/g/n
- RF Solutions ESP-07S 3.6V WiFi Module FTP, HTTP