Microchip WFI32E03PE-I 3.6V WiFi Module, 802.11 b/g/n

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$80.40

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$80.40
5 - 9HK$79.50
10 +HK$78.40

* 參考價格

RS庫存編號:
644-330
製造零件編號:
WFI32E03PE-I
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

WiFi Module

Supported Security Standards

IEEE 802.11

Output Power

20.5dBm

Frequency

2.4GHz

Height

2.5mm

Length

24.5mm

Minimum Supply Voltage

3V

Width

20.5mm

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Supported Protocols

802.11 b/g/n

Maximum Operating Temperature

85°C

Standards/Approvals

CE, SRRC, NCC, MIC, FCC, ISED, RoHS, REACH, KCC, UKCA

COO (Country of Origin):
TH
The Microchip high-performance Wi-Fi MCU module features a PCB antenna and 2 MB of program memory, making it ideal for industrial applications. Its powerful capabilities ensure reliable wireless connectivity and efficient data handling, while the 2 MB of program memory provides ample space for complex firmware and application code. This module is perfect for IoT devices, smart sensors, and other industrial automation systems that require stable and scalable wireless communication.

Optional full featured hardware crypto accelerator

PCB antenna

CE certification

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。