RF Solutions ESP-12S 3.6V WiFi Module, 802.11 b/g/n
- RS庫存編號:
- 169-7593
- 製造零件編號:
- ESP-12S
- 製造商:
- RF Solutions
可享批量折扣
查看批量定價選項小計(1 件,共 10 件)*
HK$82.00
訂單超過 HK$250.00 免費送貨
有庫存
- 29 件準備從其他地點送貨
- 加上 16 件從 2026年12月22日 起發貨
- 加上 60 件從 2026年12月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每單位* |
|---|---|---|
| 1 - 4 | HK$82.00 | HK$8.20 |
| 5 + | HK$73.80 | HK$7.38 |
* 參考價格
- RS庫存編號:
- 169-7593
- 製造零件編號:
- ESP-12S
- 製造商:
- RF Solutions
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RF Solutions | |
| Product Type | WiFi Module | |
| Supported Security Standards | WPA2-PSK, WPA-PSK, WEP | |
| Output Power | 20dBm | |
| Frequency | 2.5GHz | |
| Height | 3mm | |
| Length | 24mm | |
| Minimum Supply Voltage | 3V | |
| Width | 16mm | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Supported Protocols | 802.11 b/g/n | |
| Maximum Operating Temperature | 85°C | |
| Series | ESP-12S | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RF Solutions | ||
Product Type WiFi Module | ||
Supported Security Standards WPA2-PSK, WPA-PSK, WEP | ||
Output Power 20dBm | ||
Frequency 2.5GHz | ||
Height 3mm | ||
Length 24mm | ||
Minimum Supply Voltage 3V | ||
Width 16mm | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Supported Protocols 802.11 b/g/n | ||
Maximum Operating Temperature 85°C | ||
Series ESP-12S | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The ESP-12S is a self contained 802.11 b/g/n WiFi enabled microcontroller featuring the ESP8266 SOC. Pin for pin compatible with other boards in the ESP-12 range but with improved stability and wireless capability. This board has up to 13 usable GPIO pins (inc 5 dual purpose) and an ADC input. It has 4Mbyte flash memory and software updates can be rolled out to it over-the-air. Use it as a cheap and easy way to add WiFi to your Arduino / Raspberry Pi etc, or use it as a powerful standalone WiFi enabled MCU in its own right.
802.11 b/g/n
Integrated low power 32-bit MCU
Integrated 10-bit ADC
Embedded 1wIP protocol stack
相关链接
- RF Solutions ESP-32 3.6V WiFi Module, 802.11 b/g/n/e/i
- RF Solutions ESP-07S 3.6V WiFi Module FTP, HTTP
- Murata Power Solutions CMWC1ZZABR-107 3.6V WiFi Module, 802.11 b/g/n
- RF Solutions ESP32-C3-32S 3.6V dc WiFi Module
- RF Solutions ESP32-C3-12F 3.6V dc WiFi Module
- Panasonic ENW49D02A1KF 3.6V WiFi Module, 802.11 b/g/n
- Panasonic ENW49D01A1KF 3.6V WiFi Module, 802.11 b/g/n
- RF Solutions Ai-WB2-13U 2.7V WiFi & Bluetooth Module, IEEE 802.11 b/g/n